+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

S9KEAZN8AMTG

IC: ARM microcontroller; 1kBSRAM,8kBFLASH; TSSOP16; 2.7÷5.5VDC


Manufacturer: NXP

Manufacturer part number:
S9KEAZN8AMTG
TME Symbol:
S9KEAZN8AMTG

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
1kB SRAM 8kB FLASH
Case
TSSOP16
Mounting
SMD
Number of inputs/outputs
14
Kind of architecture
Cortex M0+
Operating temperature
-40...125°C
Family
KINETIS
Peripherial
POR, watchdog
Manufacturer series
EA
Kind of core
32-bit
Supply voltage
  • 2.7...5.5V DC
Interface
  • I2C
  • LIN
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
S9KEAZN8AMTG
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 96.
Multiple of: 96.
Net price for quantities from 96 pcs - 1.24 USDGross price for quantities from 96 pcs - 1.24 USD