+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SA-SIGMA-4AA

Lamp: warning; 2000lm; Dim: 90x255x34mm; Range: 100m


Manufacturer: NightSearcher

Manufacturer part number:
SA-SIGMA-4AA
TME Symbol:
SA-SIGMA-4AA

Specification

Manufacturer
NightSearcher
Type of lamp
warning
Luminous flux
2000lm
Dimensions
90x255x34mm
Range
100m
Power supply
  • rechargeable battery 5000mAh x1
Additional functions
  • powerbank
  • red LED
Battery/ rechargeable battery
  • rechargeable battery 5000mAh x1
Gross weight173.58 g
EAN code5060033287774
See other products in this category: Light sources - lighting NightSearcher,
*
SA-SIGMA-4AA
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 68.37 USDGross price for quantities from 1 pcs - 68.37 USD
Net price for quantities from 3 pcs - 61.53 USDGross price for quantities from 3 pcs - 61.53 USD