+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IRIMO | |
Type of wrench | ring | |
Kind of wrench | double-sided | |
Length | 0.25m | |
Material | steel | |
Conform to the norm | DIN 837 ISO 1085 ISO 10103 | |
Key features | chrome plated key surface | |
Kind of package | tag |