+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

040001

Wrench: hex key; HEX 1.5mm; Overall len: 47mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040001
TME Symbol:
SA.040001

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 1.5mm
Overall length
47mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight0.82 g
EAN code8414909013573
See other products in this category: Hex and Torx keys IRIMO
*
040001
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs