+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

040031

Wrench: hex key; HEX 3mm; Overall len: 66mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040031
TME Symbol:
SA.040031

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 3mm
Overall length
66mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight4.78 g
EAN code8414909013603
See other products in this category: Hex and Torx keys IRIMO,
*
040031
40 in TME stock
Net price for quantities from 5 pcs - 0.76 USDGross price for quantities from 5 pcs - 0.76 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.63 USDGross price for quantities from 20 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs