+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

040041

Wrench: hex key; HEX 4mm; Overall len: 74mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040041
TME Symbol:
SA.040041

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 4mm
Overall length
74mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight9.79 g
EAN code8414909013610
See other products in this category: Hex and Torx keys IRIMO,
*
040041
19 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 3 pcs - 0.72 USDGross price for quantities from 3 pcs - 0.72 USD
Packaging method by the manufacturer:Cardboard = 10 pcs