+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

040081

Wrench: hex key; HEX 8mm; Overall len: 108mm; steel


Manufacturer: IRIMO

Manufacturer part number:
040081
TME Symbol:
SA.040081

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 8mm
Overall length
108mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight57.47 g
EAN code8414909013658
See other products in this category: Hex and Torx keys IRIMO,
*
040081
33 in TME stock
Net price for quantities from 1 pcs - 1.79 USDGross price for quantities from 1 pcs - 1.79 USD
Net price for quantities from 3 pcs - 1.67 USDGross price for quantities from 3 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs