+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

040091

Wrench: hex key; HEX 9mm; Overall len: 114mm; steel

Manufacturer: IRIMO

Manufacturer part number:
040091
TME Symbol:
SA.040091

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 9mm
Overall length
114mm
Material
steel
Key features
nickel plated
Conform to the norm
DIN ISO 2936
Gross weight76.7 g
EAN code8414909013665
See other products in this category: Hex and Torx keys IRIMO,
*
040091
1 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs