+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

041031

Wrench: hex key-set; steel; 13pcs.


Manufacturer: IRIMO

Manufacturer part number:
041031
TME Symbol:
SA.041031

Specification

Manufacturer
IRIMO
Type of wrench
hex key - set
Material
steel
Key features
nickel plated
Quantity in set/package
13pcs.
Spanner size
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 7mm
  • HEX 8mm
  • HEX 10mm
  • HEX 12mm
  • HEX 14mm
  • HEX 17mm
  • HEX 19mm
Gross weight1.8 kg
EAN code8414909013887
See other products in this category: Hex and Torx keys IRIMO,
*
041031
2 in TME stock
Net price for quantities from 1 pcs - 39.49 USDGross price for quantities from 1 pcs - 39.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts