+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045001

Wrench: hex key; HEX 1.5mm; Overall len: 47mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045001
TME Symbol:
SA.045001

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 1.5mm
Overall length
47mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight1 g
EAN code8414909013962
See other products in this category: Hex and Torx keys IRIMO,
*
045001
0 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 3 pcs - 0.45 USDGross price for quantities from 3 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)