+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045031

Wrench: hex key; HEX 3mm; Overall len: 66mm; steel


Manufacturer: IRIMO

Manufacturer part number:
045031
TME Symbol:
SA.045031

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 3mm
Overall length
66mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight5 g
EAN code8414909013993
See other products in this category: Hex and Torx keys IRIMO,
*
045031
0 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 3 pcs - 0.58 USDGross price for quantities from 3 pcs - 0.58 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.