+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045051

Wrench: hex key; HEX 5mm; Overall len: 85mm; steel


Manufacturer: IRIMO

Manufacturer part number:
045051
TME Symbol:
SA.045051

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 5mm
Overall length
85mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight15 g
EAN code8414909014013
See other products in this category: Hex and Torx keys IRIMO,
*
045051
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 3 pcs - 0.96 USDGross price for quantities from 3 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.