+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045091

Wrench: hex key; HEX 9mm; Overall len: 114mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045091
TME Symbol:
SA.045091

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 9mm
Overall length
114mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight87 g
EAN code8414909014051
See other products in this category: Hex and Torx keys IRIMO,
*
045091
0 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 3 pcs - 2.35 USDGross price for quantities from 3 pcs - 2.35 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)