+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045561

Wrench: hex key; inch; HEX 3/32"; Overall len: 21mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045561
TME Symbol:
SA.045561

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 3/32"
Overall length
21mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight2 g
EAN code8414909014136
See other products in this category: Hex and Torx keys IRIMO,
*
045561
0 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 3 pcs - 0.48 USDGross price for quantities from 3 pcs - 0.48 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)