+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045681

Wrench: hex key; inch; HEX 7/16"; Overall len: 53mm; steel

Manufacturer: IRIMO

Manufacturer part number:
045681
TME Symbol:
SA.045681

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
inch
Spanner size - inch
HEX 7/16"
Overall length
53mm
Material
steel
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight130 g
EAN code8414909014204
See other products in this category: Hex and Torx keys IRIMO,
*
045681
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 3 pcs - 3.42 USDGross price for quantities from 3 pcs - 3.42 USD
Net price for quantities from 5 pcs - 3.19 USDGross price for quantities from 5 pcs - 3.19 USD
No. of pieces (Multiplicity: 1)