+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045811

Wrench: hex key; HEX 2mm; Overall len: 102mm; steel; long

Manufacturer: IRIMO

Manufacturer part number:
045811
TME Symbol:
SA.045811

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 2mm
Overall length
102mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight2.96 g
EAN code8414909038903
See other products in this category: Hex and Torx keys IRIMO,
*
045811
5 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.88 USDGross price for quantities from 5 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs