+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

045851

Wrench: hex key; HEX 5mm; Overall len: 165mm; steel; long


Manufacturer: IRIMO

Manufacturer part number:
045851
TME Symbol:
SA.045851

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Spanner size
HEX 5mm
Overall length
165mm
Material
steel
Version
long
Conform to the norm
DIN ISO 2936
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight30 g
EAN code8414909038941
See other products in this category: Hex and Torx keys IRIMO,
*
045851
0 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 3 pcs - 1.30 USDGross price for quantities from 3 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.