+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

047051

Wrench: hex key; spherical; HEX 5mm; Overall len: 165mm; steel


Manufacturer: IRIMO

Manufacturer part number:
047051
TME Symbol:
SA.047051

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 5mm
Overall length
165mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight30 g
EAN code8414909036473
See other products in this category: Hex and Torx keys IRIMO,
*
047051
0 in TME stock
Net price for quantities from 1 pcs - 2.85 USDGross price for quantities from 1 pcs - 2.85 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 2.57 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.