+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

047061

Wrench: hex key; spherical; HEX 6mm; Overall len: 186mm; steel


Manufacturer: IRIMO

Manufacturer part number:
047061
TME Symbol:
SA.047061

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 6mm
Overall length
186mm
Material
steel
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight49 g
EAN code8414909036480
See other products in this category: Hex and Torx keys IRIMO,
*
047061
0 in TME stock
Net price for quantities from 1 pcs - 3.73 USDGross price for quantities from 1 pcs - 3.73 USD
Net price for quantities from 3 pcs - 3.36 USDGross price for quantities from 3 pcs - 3.36 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.