+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

10-12-H

Wrench: flat-set; 12pcs.


Manufacturer: IRIMO

Manufacturer part number:
10-12-H
TME Symbol:
SA.10-12-H

Specification

Manufacturer
IRIMO
Type of wrench
flat - set
Quantity in set/package
12pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 26mm
  • 28mm
  • 30mm
  • 32mm
Gross weight2.8354 kg
EAN code8414909220278
See other products in this category: Wrenches Sets IRIMO,
*
10-12-H
1 in TME stock
Net price for quantities from 1 pcs - 58.92 USDGross price for quantities from 1 pcs - 58.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts