+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

101-055-1

Socket: 6-angles; socket spanner; HEX 5.5mm; 1/4"; chromium


Manufacturer: IRIMO

Manufacturer part number:
101-055-1
TME Symbol:
SA.101-055-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 5.5mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight15.37 g
EAN code8414909208450
See other products in this category: Socket Wrenches IRIMO,
*
101-055-1
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 3 pcs - 1.54 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.44 USD