+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

101-09-1

Socket: 6-angles; socket spanner; HEX 9mm; 1/4"; Plating: chromium

Manufacturer: IRIMO

Manufacturer part number:
101-09-1
TME Symbol:
SA.101-09-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 9mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight20 g
EAN code8414909208498
See other products in this category: Socket Wrenches IRIMO,
*
101-09-1
0 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 3 pcs - 1.65 USDGross price for quantities from 3 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.53 USDGross price for quantities from 5 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)