+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

101A-16-1

Socket: 6-angles; inch,socket spanner; HEX 1/2"; 1/4"; 25mm


Manufacturer: IRIMO

Manufacturer part number:
101A-16-1
TME Symbol:
SA.101A-16-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 1/2"
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight34.12 g
EAN code8414909208634
See other products in this category: Socket Wrenches IRIMO,
*
101A-16-1
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 3 pcs - 1.59 USDGross price for quantities from 3 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Packaging method by the manufacturer:
Bag = 5 pcs