+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

103A-14-1

Socket: 6-angles; inch,socket spanner; HEX 7/16"; 1/4"; 50mm; long

Manufacturer: IRIMO

Manufacturer part number:
103A-14-1
TME Symbol:
SA.103A-14-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
inch, socket spanner
Socket size - inch
HEX 7/16"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Version
long
Conform to the norm
DIN 3120 DIN 3124
Gross weight45 g
EAN code8414909239089
See other products in this category: Socket Wrenches IRIMO,
*
103A-14-1
0 in TME stock
Net price for quantities from 1 pcs - 7.46 USDGross price for quantities from 1 pcs - 7.46 USD
Net price for quantities from 3 pcs - 6.72 USDGross price for quantities from 3 pcs - 6.72 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.