+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

107-H4-1

Socket: hex key-bit; HEX 4mm; 1/4"; Socket bit length: 37.5mm


Manufacturer: IRIMO

Manufacturer part number:
107-H4-1
TME Symbol:
SA.107-H4-1

Specification

Manufacturer
IRIMO
Type of socket
hex key - bit
Bit size
HEX 4mm
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight20.4 g
EAN code8414909208986
See other products in this category: Socket Wrenches IRIMO,
*
107-H4-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 3.37 USDGross price for quantities from 3 pcs - 3.37 USD
Net price for quantities from 5 pcs - 3.12 USDGross price for quantities from 5 pcs - 3.12 USD