+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

107-PZ1-1

Socket: Pozidriv®-bit; PZ1; 1/4"; 37.5mm


Manufacturer: IRIMO

Manufacturer part number:
107-PZ1-1
TME Symbol:
SA.107-PZ1-1

Specification

Manufacturer
IRIMO
Type of socket
Pozidriv® - bit
Bit size
PZ1
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight19.29 g
EAN code8414909209051
See other products in this category: Socket Wrenches IRIMO,
*
107-PZ1-1
3 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts