+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

107-T09-1

Socket: Torx®-bit; TX09; 1/4"; 37.5mm


Manufacturer: IRIMO

Manufacturer part number:
107-T09-1
TME Symbol:
SA.107-T09-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX09
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight19.53 g
EAN code8414909209099
See other products in this category: Socket Wrenches IRIMO,
*
107-T09-1
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.35 USDGross price for quantities from 3 pcs - 4.35 USD
Net price for quantities from 5 pcs - 4.05 USDGross price for quantities from 5 pcs - 4.05 USD
Packaging method by the manufacturer:
Bag = 5 pcs