+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

107-T40-1

Socket: Torx®-bit; TX40; 1/4"; 37.5mm


Manufacturer: IRIMO

Manufacturer part number:
107-T40-1
TME Symbol:
SA.107-T40-1

Specification

Manufacturer
IRIMO
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/4"
Socket length
37.5mm
Conform to the norm
DIN 3120
Gross weight20.63 g
EAN code8414909209167
See other products in this category: Socket Wrenches IRIMO,
*
107-T40-1
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 5.18 USD
Net price for quantities from 3 pcs - 4.67 USDGross price for quantities from 3 pcs - 4.67 USD
Net price for quantities from 5 pcs - 4.35 USDGross price for quantities from 5 pcs - 4.35 USD
Packaging method by the manufacturer:Bag = 5 pcs