+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of wrench | combination spanner | |
Kind of wrench | rattle | |
Spanner size | 8mm | |
Length | 90mm | |
Material | alloy steel | |
Conform to the norm | DIN 3113 ISO 3318 |