+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111M/11T

Wrench: combination spanner-set; 11pcs.


Manufacturer: BAHCO

Manufacturer part number:
111M/11T
TME Symbol:
SA.111M/11T

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of package
case
Quantity in set/package
11pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 17mm
  • 19mm
  • 22mm
Gross weight1.1149 kg
EAN code7314151828899
See other products in this category: Wrenches Sets BAHCO,
*
111M/11T
1 in TME stock
Net price for quantities from 1 set - 111.91 USDGross price for quantities from 1 set - 111.91 USD
Net price for quantities from 2 set - 104.19 USDGross price for quantities from 2 set - 104.19 USD
Net price for quantities from 4 set - 100.33 USDGross price for quantities from 4 set - 100.33 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.