+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111M/17TL

Wrench: combination spanner-set; bent; 17pcs.


Manufacturer: BAHCO

Manufacturer part number:
111M/17TL
TME Symbol:
SA.111M/17TL

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
bent
Kind of package
case
Quantity in set/package
17pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 18mm
  • 19mm
  • 22mm
  • 24mm
  • 26mm
  • 27mm
  • 30mm
  • 32mm
Gross weight3.4223 kg
EAN code7314150197859
See other products in this category: Wrenches Sets BAHCO,
*
111M/17TL
1 in TME stock
Net price for quantities from 1 set - 221.79 USDGross price for quantities from 1 set - 221.79 USD
Net price for quantities from 3 set - 214.14 USDGross price for quantities from 3 set - 214.14 USD
Net price for quantities from 5 set - 198.85 USDGross price for quantities from 5 set - 198.85 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.