+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111M/24T

Wrench: combination spanner-set; bent; 24pcs.


Manufacturer: BAHCO

Manufacturer part number:
111M/24T
TME Symbol:
SA.111M/24T

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of wrench
bent
Kind of package
case
Quantity in set/package
24pcs.
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 24mm
  • 26mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
  • 36mm
Gross weight5.2212 kg
EAN code7314150197866
See other products in this category: Wrenches Sets BAHCO,
*
111M/24T
1 in TME stock
Net price for quantities from 1 set - 373.65 USDGross price for quantities from 1 set - 373.65 USD
Net price for quantities from 3 set - 360.77 USDGross price for quantities from 3 set - 360.77 USD
Net price for quantities from 5 set - 335.00 USDGross price for quantities from 5 set - 335.00 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.