+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

111M/SH8

Wrench: combination spanner-set; 8pcs.


Manufacturer: BAHCO

Manufacturer part number:
111M/SH8
TME Symbol:
SA.111M/SH8

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner - set
Kind of package
bag
Quantity in set/package
8pcs.
Spanner size
  • 8mm
  • 10mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight885.4 g
EAN code7314150197873
See other products in this category: Wrenches Sets BAHCO,
*
111M/SH8
0 in TME stock
Net price for quantities from 1 set - 89.14 USDGross price for quantities from 1 set - 89.14 USD
Net price for quantities from 3 set - 86.07 USDGross price for quantities from 3 set - 86.07 USD
Net price for quantities from 5 set - 79.92 USDGross price for quantities from 5 set - 79.92 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.