+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112-15-1

Socket: 6-angles; socket spanner; HEX 15mm; 3/8"; chromium


Manufacturer: IRIMO

Manufacturer part number:
112-15-1
TME Symbol:
SA.112-15-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 15mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight42.83 g
EAN code8414909209266
See other products in this category: Socket Wrenches IRIMO,
*
112-15-1
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.96 USDGross price for quantities from 1 pcs - 2.96 USD
Net price for quantities from 3 pcs - 2.70 USDGross price for quantities from 3 pcs - 2.70 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Packaging method by the manufacturer:Bag = 5 pcs