+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

121-11-1

Socket: 6-angles; socket spanner; HEX 11mm; 1/2"


Manufacturer: IRIMO

Manufacturer part number:
121-11-1
TME Symbol:
SA.121-11-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 11mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight60 g
EAN code8414909209594
See other products in this category: Socket Wrenches IRIMO,
*
121-11-1
0 in TME stock
Net price for quantities from 1 pcs - 3.33 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 2.98 USDGross price for quantities from 3 pcs - 2.98 USD
Net price for quantities from 5 pcs - 2.79 USDGross price for quantities from 5 pcs - 2.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.