+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

121-16-1

Socket: 6-angles; socket spanner; HEX 16mm; 1/2"; chromium


Manufacturer: IRIMO

Manufacturer part number:
121-16-1
TME Symbol:
SA.121-16-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight55.84 g
EAN code8414909209648
See other products in this category: Socket Wrenches IRIMO,
*
121-16-1
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 3 pcs - 2.78 USDGross price for quantities from 3 pcs - 2.78 USD
Packaging method by the manufacturer:Bag = 5 pcs