+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125-22-1

Extension; 1/2"; 75mm


Manufacturer: IRIMO

Manufacturer part number:
125-22-1
TME Symbol:
SA.125-22-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
75mm
Gross weight123 g
EAN code8414909210286
See other products in this category: Socket Wrenches IRIMO,
*
125-22-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.24 USDGross price for quantities from 1 pcs - 5.24 USD
Net price for quantities from 3 pcs - 4.72 USDGross price for quantities from 3 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD