+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125-25-1

Extension; 1/2"; 250mm

Manufacturer: IRIMO

Manufacturer part number:
125-25-1
TME Symbol:
SA.125-25-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Holder socket size - inch
1/2"
Length
0.25m
Gross weight386 g
EAN code8414909210309
See other products in this category: Socket Wrenches IRIMO,
*
125-25-1
0 in TME stock
Net price for quantities from 1 pcs - 12.02 USDGross price for quantities from 1 pcs - 12.02 USD
Net price for quantities from 3 pcs - 10.83 USDGross price for quantities from 3 pcs - 10.83 USD
Net price for quantities from 5 pcs - 10.08 USDGross price for quantities from 5 pcs - 10.08 USD
No. of pieces (Multiplicity: 1)