+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125-54-1

Socket: 6-angles; socket spanner; HEX 21mm; 1/2"; for spark plugs

Manufacturer: IRIMO

Manufacturer part number:
125-54-1
TME Symbol:
SA.125-54-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Tools application
for spark plugs
Gross weight150 g
EAN code8414909210392
See other products in this category: Socket Wrenches IRIMO,
*
125-54-1
0 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 7.47 USD
Net price for quantities from 3 pcs - 6.73 USDGross price for quantities from 3 pcs - 6.73 USD
Net price for quantities from 5 pcs - 6.27 USDGross price for quantities from 5 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)