+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

125-70-1

Wrench: rattle; 1/2"; with switch; 262mm; Teeth: 72


Manufacturer: IRIMO

Manufacturer part number:
125-70-1
TME Symbol:
SA.125-70-1

Specification

Manufacturer
IRIMO
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
262mm
Number of teeth
72
Gross weight595.7 g
EAN code8414909210415
See other products in this category: Socket Wrenches IRIMO,
*
125-70-1
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.33 USDGross price for quantities from 1 pcs - 27.33 USD
Net price for quantities from 3 pcs - 24.77 USDGross price for quantities from 3 pcs - 24.77 USD
Net price for quantities from 5 pcs - 23.06 USDGross price for quantities from 5 pcs - 23.06 USD
Packaging method by the manufacturer:Bag = 5 pcs