+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132A-28-1

Socket: 12-angles; inch,socket spanner; 7/8"; 3/4"; 50mm

Manufacturer: IRIMO

Manufacturer part number:
132A-28-1
TME Symbol:
SA.132A-28-1

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
7/8"
Holder socket size - inch
3/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight205 g
EAN code8414909214925
See other products in this category: Socket Wrenches IRIMO,
*
132A-28-1
0 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 3 pcs - 8.55 USDGross price for quantities from 3 pcs - 8.55 USD
Net price for quantities from 5 pcs - 7.96 USDGross price for quantities from 5 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)