+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

132A-64-1

Socket: 12-angles; inch,socket spanner; 2"; 3/4"; 72mm; chromium


Manufacturer: IRIMO

Manufacturer part number:
132A-64-1
TME Symbol:
SA.132A-64-1

Specification

Manufacturer
IRIMO
Type of socket
12-angles
Kind of wrench
inch, socket spanner
Socket size - inch
2"
Holder socket size - inch
3/4"
Socket length
72mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 DIN 3124
Gross weight740 g
EAN code8414909215090
See other products in this category: Socket Wrenches IRIMO,
*
132A-64-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.38 USDGross price for quantities from 1 pcs - 23.38 USD
Net price for quantities from 3 pcs - 21.05 USDGross price for quantities from 3 pcs - 21.05 USD
Net price for quantities from 5 pcs - 19.61 USDGross price for quantities from 5 pcs - 19.61 USD