+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

135-85-1

Wrench: knob; 3/4"; 150mm


Manufacturer: IRIMO

Manufacturer part number:
135-85-1
TME Symbol:
SA.135-85-1

Specification

Manufacturer
IRIMO
Type of wrench
knob
Holder socket size - inch
3/4"
Length
0.15m
Gross weight1.075 kg
EAN code8414909215199
See other products in this category: Socket Wrenches IRIMO,
*
135-85-1
0 in TME stock
Net price for quantities from 1 pcs - 15.69 USDGross price for quantities from 1 pcs - 15.69 USD
Net price for quantities from 3 pcs - 14.13 USDGross price for quantities from 3 pcs - 14.13 USD
Net price for quantities from 5 pcs - 13.16 USDGross price for quantities from 5 pcs - 13.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.