+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15-3236-2

Wrench: ring; double-sided,bent; 32mm,36mm; L: 417mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
15-3236-2
TME Symbol:
SA.15-3236-2

Specification

Manufacturer
IRIMO
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
417mm
Material
steel
Conform to the norm
DIN 838 ISO 10104
Kind of package
tag
Spanner size
  • 32mm
  • 36mm
Key features
  • box end has offset
  • chrome plated key surface
Gross weight900 g
EAN code8414909226034
See other products in this category: Wrenches and Combination Wrenches IRIMO,
*
15-3236-2
0 in TME stock
Net price for quantities from 1 pcs - 39.84 USDGross price for quantities from 1 pcs - 39.84 USD
Net price for quantities from 3 pcs - 35.88 USDGross price for quantities from 3 pcs - 35.88 USD
Net price for quantities from 5 pcs - 33.41 USDGross price for quantities from 5 pcs - 33.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.