+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

160-07-1

Socket: 6-angles; socket spanner,impact; HEX 7mm; 3/8"


Manufacturer: IRIMO

Manufacturer part number:
160-07-1
TME Symbol:
SA.160-07-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 7mm
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight38 g
EAN code8414909233063
See other products in this category: Socket Wrenches IRIMO,
*
160-07-1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 3 pcs - 2.78 USDGross price for quantities from 3 pcs - 2.78 USD
Net price for quantities from 5 pcs - 2.57 USDGross price for quantities from 5 pcs - 2.57 USD