+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IRIMO | |
Type of socket | 6-angles | |
Kind of wrench | impact, socket spanner | |
Socket size | HEX 12mm | |
Holder socket size - inch | 3/8" | |
Socket length | 32mm | |
Material | Chrom-molybdenum steel | |
Plating material | phosphated | |
Conform to the norm | DIN 3129 ISO 2725 UNE 16507 |