+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

162-02-1

Extension; impact; 3/8"; 150mm

Manufacturer: IRIMO

Manufacturer part number:
162-02-1
TME Symbol:
SA.162-02-1

Specification

Manufacturer
IRIMO
Type of socket accessories
extension
Kind of wrench
impact
Holder socket size - inch
3/8"
Length
0.15m
Gross weight157 g
EAN code8414909233254
See other products in this category: Socket Wrenches IRIMO,
*
162-02-1
0 in TME stock
Net price for quantities from 1 pcs - 12.06 USDGross price for quantities from 1 pcs - 12.06 USD
Net price for quantities from 3 pcs - 10.86 USDGross price for quantities from 3 pcs - 10.86 USD
Net price for quantities from 5 pcs - 10.11 USDGross price for quantities from 5 pcs - 10.11 USD
No. of pieces (Multiplicity: 1)