+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

167-22-1

Socket: 6-angles; socket spanner,impact; HEX 22mm; 1/2"

Manufacturer: IRIMO

Manufacturer part number:
167-22-1
TME Symbol:
SA.167-22-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight131 g
EAN code8414909233414
See other products in this category: Socket Wrenches IRIMO,
*
167-22-1
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 7.39 USD
Net price for quantities from 3 pcs - 6.66 USDGross price for quantities from 3 pcs - 6.66 USD
Net price for quantities from 5 pcs - 6.20 USDGross price for quantities from 5 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)