+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

168-14-1

Socket: 6-angles; socket spanner,impact; HEX 14mm; 1/2"; long

Manufacturer: IRIMO

Manufacturer part number:
168-14-1
TME Symbol:
SA.168-14-1

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Version
long
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight150 g
EAN code8414909233537
See other products in this category: Socket Wrenches IRIMO,
*
168-14-1
0 in TME stock
Net price for quantities from 1 pcs - 9.81 USDGross price for quantities from 1 pcs - 9.81 USD
Net price for quantities from 3 pcs - 8.83 USDGross price for quantities from 3 pcs - 8.83 USD
Net price for quantities from 5 pcs - 8.23 USDGross price for quantities from 5 pcs - 8.23 USD
No. of pieces (Multiplicity: 1)