+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

177-42-2

Socket: 6-angles; socket spanner,impact; HEX 42mm; 1"; phosphated


Manufacturer: IRIMO

Manufacturer part number:
177-42-2
TME Symbol:
SA.177-42-2

Specification

Manufacturer
IRIMO
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 42mm
Holder socket size - inch
1"
Socket length
70mm
Material
Chrom-molybdenum steel
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725 UNE 16507
Gross weight900 g
EAN code8414909234190
See other products in this category: Socket Wrenches IRIMO,
*
177-42-2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 32.79 USDGross price for quantities from 1 pcs - 32.79 USD
Net price for quantities from 3 pcs - 29.53 USDGross price for quantities from 3 pcs - 29.53 USD
Net price for quantities from 5 pcs - 27.49 USDGross price for quantities from 5 pcs - 27.49 USD